



65846-007LF | |
|---|---|
DigiKey Part Number | 609-3534-ND |
Manufacturer | |
Manufacturer Product Number | 65846-007LF |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-007LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.27000 | ¥22.27 |
| 10 | ¥18.94900 | ¥189.49 |
| 25 | ¥17.75840 | ¥443.96 |
| 50 | ¥16.91120 | ¥845.56 |
| 100 | ¥16.10270 | ¥1,610.27 |
| 250 | ¥15.09400 | ¥3,773.50 |
| 500 | ¥14.37322 | ¥7,186.61 |
| 1,000 | ¥13.68742 | ¥13,687.42 |
| 2,500 | ¥12.83112 | ¥32,077.80 |






















