



65043-029LF | |
|---|---|
DigiKey Part Number | 609-2371-ND |
Manufacturer | |
Manufacturer Product Number | 65043-029LF |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-029LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |
| 10 | ¥17.36200 | ¥173.62 |
| 25 | ¥16.27480 | ¥406.87 |
| 50 | ¥15.49780 | ¥774.89 |
| 100 | ¥14.75680 | ¥1,475.68 |
| 300 | ¥13.65570 | ¥4,096.71 |
| 500 | ¥13.17208 | ¥6,586.04 |
| 1,000 | ¥12.54355 | ¥12,543.55 |
| 2,500 | ¥11.75876 | ¥29,396.90 |
























