

61082-104402LF | |
|---|---|
DigiKey Part Number | 609-61082-104402LFTR-ND - Tape & Reel (TR) 609-61082-104402LFCT-ND - Cut Tape (CT) 609-61082-104402LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-104402LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-104402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.23000 | ¥35.23 |
| 10 | ¥29.89400 | ¥298.94 |
| 25 | ¥28.02360 | ¥700.59 |
| 50 | ¥26.68380 | ¥1,334.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥24.69260 | ¥3,703.89 |
| 300 | ¥23.51393 | ¥7,054.18 |
| 450 | ¥22.85089 | ¥10,282.90 |
| 750 | ¥22.04240 | ¥16,531.80 |
| 1,050 | ¥21.52563 | ¥22,601.91 |
| 1,500 | ¥20.99107 | ¥31,486.60 |
| 3,750 | ¥19.67850 | ¥73,794.38 |













