
48254-000LF | |
|---|---|
DigiKey Part Number | 609-3611-ND |
Manufacturer | |
Manufacturer Product Number | 48254-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48254-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.71200 | ¥27.12 |
| 25 | ¥2.54040 | ¥63.51 |
| 50 | ¥2.41800 | ¥120.90 |
| 100 | ¥2.30140 | ¥230.14 |
| 250 | ¥2.15732 | ¥539.33 |
| 500 | ¥2.05414 | ¥1,027.07 |
| 1,000 | ¥1.95597 | ¥1,955.97 |
| 3,000 | ¥1.80999 | ¥5,429.97 |






















