48251-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48251-000LF

DigiKey Part Number
609-3610-ND
Manufacturer
Manufacturer Product Number
48251-000LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
48251-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Box
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,077
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.77000¥27.70
25¥2.59680¥64.92
50¥2.47260¥123.63
100¥2.35350¥235.35
250¥2.20596¥551.49
500¥2.10060¥1,050.30
1,000¥2.00022¥2,000.22
3,000¥1.85095¥5,552.85
Manufacturers Standard Package