
47750-000LF | |
|---|---|
DigiKey Part Number | 609-2849-ND |
Manufacturer | |
Manufacturer Product Number | 47750-000LF |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47750-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.32400 | ¥23.24 |
| 25 | ¥2.18000 | ¥54.50 |
| 50 | ¥2.07560 | ¥103.78 |
| 100 | ¥1.97560 | ¥197.56 |
| 250 | ¥1.85168 | ¥462.92 |
| 500 | ¥1.76304 | ¥881.52 |
| 1,000 | ¥1.67886 | ¥1,678.86 |
| 3,000 | ¥1.55353 | ¥4,660.59 |





















