
47749-000LF | |
|---|---|
DigiKey Part Number | 609-47749-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 47749-000LF |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47749-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.15900 | ¥31.59 |
| 25 | ¥2.95720 | ¥73.93 |
| 50 | ¥2.81660 | ¥140.83 |
| 100 | ¥2.68100 | ¥268.10 |
| 250 | ¥2.51292 | ¥628.23 |
| 500 | ¥2.39284 | ¥1,196.42 |
| 1,000 | ¥2.27848 | ¥2,278.48 |
| 3,000 | ¥2.10846 | ¥6,325.38 |


