10114827-001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114827-002LF

DigiKey Part Number
609-10114827-002LFTR-ND - Tape & Reel (TR)
609-10114827-002LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10114827-002LF
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10114827-002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,772
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.33900¥3.39
25¥0.31440¥7.86
50¥0.30100¥15.05
100¥0.28610¥28.61
250¥0.26792¥66.98
500¥0.25520¥127.60
1,000¥0.24296¥242.96
2,500¥0.22768¥569.20
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥0.19656¥3,931.20
40,000¥0.18718¥7,487.20
60,000¥0.18189¥10,913.40
100,000¥0.17545¥17,545.00
140,000¥0.17134¥23,987.60
200,000¥0.16708¥33,416.00
500,000¥0.15663¥78,315.00
Manufacturers Standard Package