RJE441882411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE441882411

DigiKey Part Number
664-RJE441882411-ND
Manufacturer
Manufacturer Product Number
RJE441882411
Description
8P8C, VERTICAL, CAT5E, SHIELD, W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE441882411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
-
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥25.61100¥256.11
25¥24.00120¥600.03
50¥22.85520¥1,142.76
100¥21.76360¥2,176.36
250¥20.40040¥5,100.10
960¥18.55330¥17,811.17
1,920¥17.66838¥33,923.29
2,880¥17.17069¥49,451.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.