Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L77HDE15SC309 | |
|---|---|
DigiKey Part Number | L77HDE15SC309-ND |
Manufacturer | |
Manufacturer Product Number | L77HDE15SC309 |
Description | CONN D-SUB HD RCPT 15P SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDE15SC309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥17.01900 | ¥170.19 |
| 25 | ¥15.95360 | ¥398.84 |
| 50 | ¥15.19100 | ¥759.55 |
| 100 | ¥14.46580 | ¥1,446.58 |
| 250 | ¥13.55928 | ¥3,389.82 |
| 500 | ¥12.91210 | ¥6,456.05 |
| 1,000 | ¥12.29594 | ¥12,295.94 |
| 2,500 | ¥11.52666 | ¥28,816.65 |





















