



L717SDD50PC309 | |
|---|---|
DigiKey Part Number | L717SDD50PC309-ND |
Manufacturer | |
Manufacturer Product Number | L717SDD50PC309 |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDD50PC309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.53000 | ¥49.53 |
| 10 | ¥42.07500 | ¥420.75 |
| 25 | ¥39.43520 | ¥985.88 |
| 50 | ¥37.55160 | ¥1,877.58 |
| 100 | ¥35.75880 | ¥3,575.88 |
| 250 | ¥33.52008 | ¥8,380.02 |
| 520 | ¥31.83279 | ¥16,553.05 |
| 1,040 | ¥30.31463 | ¥31,527.22 |
| 2,600 | ¥28.41907 | ¥73,889.58 |

















