
L17DBFRA25PC309 | |
|---|---|
DigiKey Part Number | L17DBFRA25PC309-ND |
Manufacturer | |
Manufacturer Product Number | L17DBFRA25PC309 |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DBFRA25PC309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.22000 | ¥47.22 |
| 10 | ¥40.09900 | ¥400.99 |
| 25 | ¥37.58320 | ¥939.58 |
| 50 | ¥35.78680 | ¥1,789.34 |
| 100 | ¥34.07760 | ¥3,407.76 |
| 250 | ¥31.94424 | ¥7,986.06 |
| 528 | ¥30.30379 | ¥16,000.40 |
| 1,056 | ¥28.85844 | ¥30,474.51 |
| 2,640 | ¥27.05406 | ¥71,422.72 |

























