G17S0900110EU | ||
---|---|---|
DigiKey Part Number | G17S0900110EU-ND | |
Manufacturer | ||
Manufacturer Product Number | G17S0900110EU | |
Description | CONN D-SUB RCPT 9POS SLDR CUP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G17S Series |
Featured Product | |
HTML Datasheet | G17S Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.28400 | ¥72.84 |
25 | ¥6.98480 | ¥174.62 |
50 | ¥6.83680 | ¥341.84 |
100 | ¥6.53930 | ¥653.93 |
250 | ¥5.94456 | ¥1,486.14 |
450 | ¥5.35007 | ¥2,407.53 |
950 | ¥4.75562 | ¥4,517.84 |
2,400 | ¥4.30981 | ¥10,343.54 |
Attribute | Description |
---|---|
Standard Package | 50 |