G17K25001001EU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 50
Unit Price: ¥114.37000
Datasheet

Similar


HARTING
In Stock: 76
Unit Price: ¥121.06000
Datasheet

Similar


3M
In Stock: 11
Unit Price: ¥83.52000
Datasheet

Similar


3M
In Stock: 192
Unit Price: ¥83.52000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G17K25001001EU

DigiKey Part Number
G17K25001001EU-ND
Manufacturer
Manufacturer Product Number
G17K25001001EU
Description
CONN D-SUB RCPT 25POS IDC
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Feed Through, Strain Relief
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.