Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




17EHD026SAA000 | |
|---|---|
DigiKey Part Number | 664-17EHD026SAA000-ND |
Manufacturer | |
Manufacturer Product Number | 17EHD026SAA000 |
Description | CONN D-SUB HD RCPT 26P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 17EHD026SAA000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 10 | ¥24.50200 | ¥245.02 |
| 25 | ¥22.96600 | ¥574.15 |
| 50 | ¥21.86780 | ¥1,093.39 |
| 100 | ¥20.82330 | ¥2,082.33 |
| 250 | ¥19.51924 | ¥4,879.81 |
| 500 | ¥18.58776 | ¥9,293.88 |
| 2,400 | ¥16.64159 | ¥39,939.82 |
| 4,800 | ¥15.84817 | ¥76,071.22 |












