Image for DSS1XPMAB01X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS1XPMAB01X

DigiKey Part Number
DSS1XPMAB01X-ND
Manufacturer
Manufacturer Product Number
DSS1XPMAB01X
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Ingress Protection
IP20
Connector Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
Features
Grounding Indents
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
20 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥78.18720¥3,909.36
Manufacturers Standard Package