SF-NDCCGJ28GB-002M | ||
---|---|---|
DigiKey Part Number | SF-NDCCGJ28GB-002M-ND | |
Manufacturer | ||
Manufacturer Product Number | SF-NDCCGJ28GB-002M | |
Description | CABLE ASSY SFP+ M-M 2M | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position SFP+ Plug to Plug 6.56' (2.00m) Black Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥867.33000 | ¥867.33 |
10 | ¥795.93500 | ¥7,959.35 |
100 | ¥698.99280 | ¥69,899.28 |
Attribute | Description |
---|---|
Standard Package | 10 |