GP-IE515546DS-000.3 | ||
---|---|---|
DigiKey Part Number | 3272-GP-IE515546DS-000.3-ND | |
Manufacturer | ||
Manufacturer Product Number | GP-IE515546DS-000.3 | |
Description | CABLE ASSY CENTRON 24P F-M 300MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 24 pos Female to Male Assembly 0.98' (300.00mm) Round, Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 0.98' (300.00mm) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.42000 | ¥775.42 |
10 | ¥711.56400 | ¥7,115.64 |
25 | ¥684.19440 | ¥17,104.86 |
50 | ¥661.38700 | ¥33,069.35 |
100 | ¥624.89620 | ¥62,489.62 |