ACJM-HHOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACJS-HHOP

DigiKey Part Number
889-ACJS-HHOP-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJS-HHOP
Description
1/4" PHONE TRS OFFSET HORZ PCB N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
ACJS-HHOP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 6 Contacts
Internal Switch(s)
Three Switches
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
34V
Current Rating (Amps)
10 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.441" (11.20mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥6.38400¥63.84
25¥5.98040¥149.51
50¥5.69260¥284.63
100¥5.42060¥542.06
300¥5.01627¥1,504.88
500¥4.83846¥2,419.23
1,000¥4.60733¥4,607.33
2,500¥4.31887¥10,797.18
Manufacturers Standard Package