YO0721500000G | ||
---|---|---|
DigiKey Part Number | 609-3923-ND | |
Manufacturer | ||
Manufacturer Product Number | YO0721500000G | |
Description | TERM BLK 7P SIDE ENT 3.81MM PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | Terminal Blocks |
PCN Design/Specification | Multiple Devices Design 28/Apr/2014 |
PCN Part Number | Anytek Integration 02/Apr/2015 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.31000 | ¥14.31 |
10 | ¥10.84500 | ¥108.45 |
25 | ¥10.05440 | ¥251.36 |
50 | ¥9.03820 | ¥451.91 |
100 | ¥8.81800 | ¥881.80 |
250 | ¥7.71612 | ¥1,929.03 |
500 | ¥7.05472 | ¥3,527.36 |
1,000 | ¥6.39330 | ¥6,393.30 |
5,000 | ¥5.62167 | ¥28,108.35 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1825840000 | Weidmüller | 194 | 281-2058-ND | ¥28.53000 | Similar |
Attribute | Description |
---|---|
Other Names | YO07215000J0G-ND 609-3923 YO07215000J0G YO0721500000G-ND 20020327D071B01LF 20020327-D071B01LF YO0721500000GINACTIVE |
Standard Package | 2,040 |