AO0000000000G | ||
---|---|---|
DigiKey Part Number | AO0000000000G-ND | |
Manufacturer | ||
Manufacturer Product Number | AO0000000000G | |
Description | FEMALE CRIMP CONTACTS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Contact | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥2.02400 | ¥20.24 |
100 | ¥1.57310 | ¥157.31 |
1,000 | ¥1.12371 | ¥1,123.71 |
8,000 | ¥0.89896 | ¥7,191.68 |
16,000 | ¥0.86685 | ¥13,869.60 |