M39029/56-348 | ||
---|---|---|
DigiKey Part Number | AM39029/56-348-ND | |
Manufacturer | ||
Manufacturer Product Number | M39029/56-348 | |
Description | CONTACT SOCKET 22-28AWG CRIMP | |
Customer Reference | ||
Detailed Description | Socket Contact 22-28 AWG Size 22D Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | High-Frequency Contacts |
PCN Design/Specification | M39029 Contact 16/Mar/2011 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 10-597872-451 AM39029/56-348 10-597261-721-ND 10-597261-721 M39029/56-348-ND 10597261721 |
Standard Package | 1 |