M39029/30-221 | ||
---|---|---|
DigiKey Part Number | AM39029/30-221-ND | |
Manufacturer | ||
Manufacturer Product Number | M39029/30-221 | |
Description | CONTACT SOCKET 8-10AWG CRIMP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 8-10 AWG Size 4 Crimp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 4 | |
Wire Gauge or Range - AWG | 8-10 AWG | |
Wire Gauge or Range - mm² | 13 ~ 21mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIL-DTL-5015 Matrix® Series Catalog |
Featured Product | High-Frequency Contacts |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.04000 | ¥151.04 |
10 | ¥130.90800 | ¥1,309.08 |
100 | ¥107.88880 | ¥10,788.88 |
Attribute | Description |
---|---|
Other Names | M39029/30-221-ND AM39029/30-221 5100-033-0004 |
Standard Package | 1 |