LMD-7102-P | ||
---|---|---|
DigiKey Part Number | LMD-7102-P-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD-7102-P | |
Description | CONN RELAY MOD SZ20 1.326" L | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module, Relay Contact Size 20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module, Relay | |
Contact Size | 20 | |
Size / Dimension | 1.326" L (33.68mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LMD, LMS Modular Connectors Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,361.76240 | ¥34,044.06 |
Attribute | Description |
---|---|
Other Names | LMD7102P 2266-LMD-7102-P |
Standard Package | 1 |