LMD-3005-S | ||
---|---|---|
DigiKey Part Number | LMD-3005-S-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD-3005-S | |
Description | CONN FEEDBACK MOD SZ16 0.500"L | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Feedback Module Block Contact Size 16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 16 | |
Module Capacity | 4 | |
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.72000 | ¥350.72 |
10 | ¥307.14500 | ¥3,071.45 |
100 | ¥274.91300 | ¥27,491.30 |