LMD-3004-S | ||
---|---|---|
DigiKey Part Number | LMD-3004-S-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD-3004-S | |
Description | CONN FEEDBACK MOD SZ8 0.5" L | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Feedback Module Block Contact Size 8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 8 | |
Module Capacity | 1 | |
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LMD, LMS Modular Connectors Catalog |
Featured Product | LMD and LMS Modular Connectors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.93000 | ¥211.93 |
10 | ¥185.55400 | ¥1,855.54 |
100 | ¥166.08240 | ¥16,608.24 |
Attribute | Description |
---|---|
Other Names | LMD3004S |
Standard Package | 1 |