LMD-06RK1 | ||
---|---|---|
DigiKey Part Number | LMD-06RK1-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD-06RK1 | |
Description | CONN HSG MOD 5.045" L X 1.1" W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module Housing Contact Size | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 6 | |
Size / Dimension | 5.045" L x 1.100" W x 0.740" H (128.14mm x 27.94mm x 18.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LMD, LMS Modular Connectors Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,411.43000 | ¥1,411.43 |
10 | ¥1,307.91800 | ¥13,079.18 |
Attribute | Description |
---|---|
Other Names | LMD06RK1 |
Standard Package | 1 |