21-033385-051 | ||
---|---|---|
DigiKey Part Number | 21-033385-051-ND | |
Manufacturer | ||
Manufacturer Product Number | 21-033385-051 | |
Description | CONTACT SOCKET 24AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 24 AWG Size 8 Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quadrax | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,325.41000 | ¥1,325.41 |
10 | ¥1,216.24900 | ¥12,162.49 |
25 | ¥1,169.47120 | ¥29,236.78 |
50 | ¥1,130.48860 | ¥56,524.43 |