SM-UART-04L | ||
---|---|---|
DigiKey Part Number | 235-1590-ND | |
Manufacturer | Amphenol Telaire | |
Manufacturer Product Number | SM-UART-04L | |
Description | PM2.5 IR LASER DUST SENSOR | |
Customer Reference | ||
Detailed Description | Dust Sensor Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Output Type | UART | |
Sensitivity | - | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - Supply | 4.8V ~ 5.2V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SM-UART-04L Particulate Dust Sensor |
Featured Product | SM-UART-04L IR Laser Dust Sensor |
PCN Obsolescence/ EOL | End of Life 14/MAR/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9027.10.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.27000 | ¥244.27 |
10 | ¥203.54800 | ¥2,035.48 |
25 | ¥180.28280 | ¥4,507.07 |
Attribute | Description |
---|---|
Other Names | 235-1590 |
Standard Package | 100 |