NPP-301A-200AT | ||
---|---|---|
DigiKey Part Number | 235-1677-2-ND - Tape & Reel (TR) 235-1677-1-ND - Cut Tape (CT) 235-1677-6-ND - Digi-Reel® | |
Manufacturer | Amphenol NovaSensor | |
Manufacturer Product Number | NPP-301A-200AT | |
Description | SENSOR 30PSIA .06V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (3V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 3V ~ 10V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |
10 | ¥67.66900 | ¥676.69 |
25 | ¥62.59400 | ¥1,564.85 |
100 | ¥54.13520 | ¥5,413.52 |
500 | ¥50.75174 | ¥25,375.87 |
1,000 | ¥47.36829 | ¥47,368.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥47.36829 | ¥94,736.58 |