CTTS-186019-F02A | ||
---|---|---|
DigiKey Part Number | 235-1620-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CTTS-186019-F02A | |
Description | PT200 EXHAUST GAS HIGH TEMP RTD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Thermistor Temperature Sensor -40 ~ 850°C Non-Grounded Exposed Lead Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40 ~ 850°C | |
Length - Lead Wire | 7.87" (200.00mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥944.98000 | ¥944.98 |
10 | ¥787.45000 | ¥7,874.50 |
25 | ¥761.20160 | ¥19,030.04 |
100 | ¥734.95300 | ¥73,495.30 |