XF-A0300A | ||
---|---|---|
DigiKey Part Number | 419-XF-A0300A-ND | |
Manufacturer | ||
Manufacturer Product Number | XF-A0300A | |
Description | XFRMR NON-ISOL 115V-230V 300VA | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V | |
Voltage - Secondary | 230V | |
Power - Max | 300VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads |