MEDBOX-0900 | ||
---|---|---|
DigiKey Part Number | TE2305-ND | |
Manufacturer | ||
Manufacturer Product Number | MEDBOX-0900 | |
Description | XFRMR MED GRADE ISOL 120V 900VA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 900VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (8) | |
Weight | 21 lbs (9.5 kg) |
Resource Type | Link |
---|---|
Datasheets | MEDBOX Series Datasheet |
HTML Datasheet | MEDBOX Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,035.23000 | ¥10,035.23 |
Attribute | Description |
---|---|
Other Names | TE2305 |
Standard Package | 1 |