AS-310 | ||
---|---|---|
DigiKey Part Number | AS-310-ND | |
Manufacturer | ||
Manufacturer Product Number | AS-310 | |
Description | CURR SENSE XFMR 15A 1:50CT VRT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Transformer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Size / Dimension | 0.701" L x 0.902" W (17.80mm x 22.90mm) | |
Height - Seated (Max) | 0.701" (17.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥31.70240 | ¥6,340.48 |