SL22 30005-T | ||
---|---|---|
DigiKey Part Number | 570-1442-2-ND - Tape & Reel (TR) 570-1442-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SL22 30005-T | |
Description | ICL 30 OHM 20% 5A 22MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 30 Ohms ±20% 5 A 0.866" (22.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 390 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
5 | ¥16.50400 | ¥82.52 |
10 | ¥15.68200 | ¥156.82 |
50 | ¥12.65320 | ¥632.66 |
100 | ¥10.72810 | ¥1,072.81 |
250 | ¥10.45268 | ¥2,613.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.80234 | ¥4,401.17 |
1,000 | ¥7.83961 | ¥7,839.61 |
1,500 | ¥7.56449 | ¥11,346.74 |
2,500 | ¥7.42697 | ¥18,567.42 |
3,500 | ¥7.15189 | ¥25,031.61 |
5,000 | ¥6.87684 | ¥34,384.20 |