Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 20 A | |
R @ Current | 15 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥14.27600 | ¥142.76 |
100 | ¥9.76720 | ¥976.72 |
1,000 | ¥7.13751 | ¥7,137.51 |
5,000 | ¥6.26099 | ¥31,304.95 |