Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 60 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 730 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
5 | ¥9.23000 | ¥46.15 |
10 | ¥8.52600 | ¥85.26 |
50 | ¥7.10700 | ¥355.35 |
200 | ¥6.06790 | ¥1,213.58 |
400 | ¥5.60418 | ¥2,241.67 |
600 | ¥5.34872 | ¥3,209.23 |
1,000 | ¥5.04238 | ¥5,042.38 |
5,000 | ¥4.17920 | ¥20,896.00 |