SL15 60004-B | ||
---|---|---|
DigiKey Part Number | 570-1441-ND | |
Manufacturer | ||
Manufacturer Product Number | SL15 60004-B | |
Description | ICL 60 OHM 20% 4A 16MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 60 Ohms ±20% 4 A 0.630" (16.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SL15 60004-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 60 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 730 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
HTML Datasheet | |
EDA Models | SL15 60004-B Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
5 | ¥9.93400 | ¥49.67 |
10 | ¥9.28400 | ¥92.84 |
50 | ¥7.68560 | ¥384.28 |
100 | ¥6.40440 | ¥640.44 |
300 | ¥6.24420 | ¥1,873.26 |
500 | ¥5.28364 | ¥2,641.82 |
1,000 | ¥4.64320 | ¥4,643.20 |
5,000 | ¥4.16283 | ¥20,814.15 |
Attribute | Description |
---|---|
Other Names | 570-1441 SL15 60004-B-ND |
Standard Package | 100 |