SL15 5R006

DigiKey Part Number
570-1432-ND
Manufacturer
Manufacturer Product Number
SL15 5R006
Description
ICL 5 OHM 20% 6A 15.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 6 A 0.610" (15.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
6 A
R @ Current
120 mOhms
Diameter
0.610" (15.50mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UR
In-Stock: 227
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
5¥9.23000¥46.15
10¥8.52600¥85.26
50¥7.10700¥355.35
100¥6.56780¥656.78
250¥5.91484¥1,478.71
500¥5.46232¥2,731.16
1,000¥5.04238¥5,042.38
5,000¥4.17920¥20,896.00
Manufacturers Standard Package