Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 120 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
50 | ¥4.92660 | ¥246.33 |
100 | ¥4.10560 | ¥410.56 |
1,000 | ¥2.97650 | ¥2,976.50 |
5,000 | ¥2.66862 | ¥13,343.10 |
10,000 | ¥2.56598 | ¥25,659.80 |