QB3737B60ESS | ||
---|---|---|
DigiKey Part Number | 478-QB3737B60ESS-ND | |
Manufacturer | American Technical Ceramics | |
Manufacturer Product Number | QB3737B60ESS | |
Description | THERMAL CONDUCTOR Q-BRIDGE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad 9.27mm x 9.53mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Technical Ceramics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | - | |
Outline | 9.27mm x 9.53mm | |
Thickness | 0.0598" (1.520mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 3°C/W, 4°C/W | |
Thermal Conductivity | 240W/m-K, 380W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Q-Bridge Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥306.01080 | ¥7,650.27 |
Attribute | Description |
---|---|
Other Names | QB3737B60ESS3 QB3737B60ESS3-ND QB3737B60ESS3\25 478-QB3737B60ESS |
Standard Package | 25 |