QB3725A60EST | ||
---|---|---|
DigiKey Part Number | 478-QB3725A60ESTTR-ND - Tape & Reel (TR) | |
Manufacturer | American Technical Ceramics | |
Manufacturer Product Number | QB3725A60EST | |
Description | THERMAL CONDUCTOR Q-BRIDGE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad 9.40mm x 6.22mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Technical Ceramics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 9.40mm x 6.22mm | |
Thickness | 0.0598" (1.520mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 4°C/W, 6°C/W | |
Thermal Conductivity | 160W/m-K, 254W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥80.52116 | ¥20,130.29 |
500 | ¥75.32616 | ¥37,663.08 |