UTS250N-FTU-200A-3P-LL-UL | ||
---|---|---|
DigiKey Part Number | 288-1559-ND | |
Manufacturer | ||
Manufacturer Product Number | UTS250N-FTU-200A-3P-LL-UL | |
Description | CIR BRK THERM 200A 600VAC/600VDC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 200A 600 V AC 600 V DC Lever Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,015.16000 | ¥7,015.16 |
5 | ¥6,625.41400 | ¥33,127.07 |
10 | ¥5,845.95100 | ¥58,459.51 |