UTE100E-FTU-80-3P-LL-UL | ||
---|---|---|
DigiKey Part Number | 288-1546-ND | |
Manufacturer | ||
Manufacturer Product Number | UTE100E-FTU-80-3P-LL-UL | |
Description | CIR BRKR THERM 80A 600VAC/500VDC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 80A 600 V AC 500 V DC Lever Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UTE100E Series Datasheet |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Environmental Information | |
Featured Product | Molded Case Circuit Breakers |
HTML Datasheet | UTE100E Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,277.07000 | ¥3,277.07 |
5 | ¥3,095.03000 | ¥15,475.15 |
10 | ¥2,730.91600 | ¥27,309.16 |
Attribute | Description |
---|---|
Other Names | 288-1546 |
Standard Package | 1 |