LDSUB-25-MF | ||
---|---|---|
DigiKey Part Number | 288-LDSUB-25-MF-ND | |
Manufacturer | ||
Manufacturer Product Number | LDSUB-25-MF | |
Description | INTERFACE MOD DSUB 25PS 14-22AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female and Male 14-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female and Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 25 | |
Features | - | |
Voltage - Rated | - | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -10°C ~ 50°C | |
Length | - | |
Width | - | |
Wire Gauge | 14-22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.40000 | ¥563.40 |
10 | ¥543.27700 | ¥5,432.77 |
25 | ¥523.15520 | ¥13,078.88 |
50 | ¥515.10840 | ¥25,755.42 |
100 | ¥503.03470 | ¥50,303.47 |