A8007 | ||
---|---|---|
DigiKey Part Number | 288-A8007-ND | |
Manufacturer | ||
Manufacturer Product Number | A8007 | |
Description | LOCKNUT NICKEL PLATED BRASS PG7 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For PG7 Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG7 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.67000 | ¥7.67 |
10 | ¥6.46300 | ¥64.63 |
25 | ¥6.20160 | ¥155.04 |
50 | ¥6.06920 | ¥303.46 |
100 | ¥5.80620 | ¥580.62 |
250 | ¥5.27840 | ¥1,319.60 |
500 | ¥4.75056 | ¥2,375.28 |
1,000 | ¥4.22272 | ¥4,222.72 |
2,500 | ¥3.82686 | ¥9,567.15 |