KL495040 | ||
---|---|---|
DigiKey Part Number | 288-KL495040-ND | |
Manufacturer | ||
Manufacturer Product Number | KL495040 | |
Description | CONN TERM BLK END BRKT RAIL BG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Bracket, Rail Type For ASK Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | ASK Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.23000 | ¥6.23 |
10 | ¥5.45600 | ¥54.56 |
25 | ¥4.98800 | ¥124.70 |
50 | ¥4.69500 | ¥234.75 |
100 | ¥4.49880 | ¥449.88 |
300 | ¥4.10757 | ¥1,232.27 |
500 | ¥3.91194 | ¥1,955.97 |
1,000 | ¥3.22740 | ¥3,227.40 |
2,500 | ¥2.93394 | ¥7,334.85 |