S22003006 | ||
---|---|---|
DigiKey Part Number | 288-S22003006-ND | |
Manufacturer | ||
Manufacturer Product Number | S22003006 | |
Description | SWITCH DISCONNECT 63A DIN RAIL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Switch 63A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 63A |
Resource Type | Link |
---|---|
Datasheets | Non-Fusable Disconnect Switches Catalog |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥621.09000 | ¥621.09 |
Attribute | Description |
---|---|
Other Names | S22003006 288-S22003006 22003006 288-1615-ND 288-1615 |
Standard Package | 1 |