13102010 | ||
---|---|---|
DigiKey Part Number | 288-1388-ND | |
Manufacturer | ||
Manufacturer Product Number | 13102010 | |
Description | CONN FERRULE W TYPE 2X18AWG YLW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow Wire Ferrule Connector W Two x 18 AWG (1.00mm²) Two Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | W | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Yellow |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Wire Ferrules Overview |
Video File | Choosing and Attaching a Wire Ferrule |
Environmental Information | |
HTML Datasheet | |
Product Drawings | Twin Wire Ferrule |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.39000 | ¥13.90 |
25 | ¥1.23240 | ¥30.81 |
50 | ¥1.14960 | ¥57.48 |
100 | ¥1.06740 | ¥106.74 |
250 | ¥0.94432 | ¥236.08 |
500 | ¥0.90318 | ¥451.59 |
1,000 | ¥0.73896 | ¥738.96 |
2,500 | ¥0.67738 | ¥1,693.45 |
Attribute | Description |
---|---|
Other Names | 288-1388 |
Standard Package | 500 |