121510600 | ||
---|---|---|
DigiKey Part Number | 288-1112-ND | |
Manufacturer | ||
Manufacturer Product Number | 121510600 | |
Description | CONN FERRULE DIN 10AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Wire Ferrules Overview |
Video File | Choosing and Attaching a Wire Ferrule |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥1.11400 | ¥11.14 |
25 | ¥0.98520 | ¥24.63 |
50 | ¥0.92020 | ¥46.01 |
100 | ¥0.85360 | ¥85.36 |
250 | ¥0.75540 | ¥188.85 |
500 | ¥0.72254 | ¥361.27 |
1,000 | ¥0.59117 | ¥591.17 |
2,500 | ¥0.54191 | ¥1,354.78 |
Attribute | Description |
---|---|
Other Names | 288-1112 |
Standard Package | 1,000 |